Part Details for MHV12-2.0K1000P by V-Infinity LLC
Results Overview of MHV12-2.0K1000P by V-Infinity LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHV12-2.0K1000P Information
MHV12-2.0K1000P by V-Infinity LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MHV12-2.0K1000P
MHV12-2.0K1000P CAD Models
MHV12-2.0K1000P Part Data Attributes
|
MHV12-2.0K1000P
V-Infinity LLC
Buy Now
Datasheet
|
Compare Parts:
MHV12-2.0K1000P
V-Infinity LLC
Analog Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | V-INFINITY LLC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-MSMA-T7 | |
Length | 110 mm | |
Line Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.001 A | |
Output Voltage-Max | 2000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | SMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 19.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | YES | |
Width | 12 mm |