-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHV12-1.5K1300P by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-MHV12-1.5K1300P-ND
|
DigiKey | DC DC CONVERTER 1500V 2W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$155.6170 / $170.7100 | Buy Now |
DISTI #
87083274
|
Verical | Module DC-DC 1-OUT 0V to 1.5KV 0.0013A 2W 7-Pin Bulk Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$342.8827 / $395.8028 | Buy Now |
|
Quest Components | 36 |
|
$376.0485 / $438.7233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHV12-1.5K1300P
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MHV12-1.5K1300P
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | ROHS COMPLIANT, METAL, PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bellnix | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MSMA-P7 | |
Length | 110 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 1500 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.95 W | |
Trim/Adjustable Output | NO | |
Width | 12 mm |
Bellnix recommends a 4-layer PCB with a solid ground plane, and a minimum of 1 oz copper thickness for optimal thermal dissipation and EMI reduction.
While the MHV12-1.5K1300P is rated for operation up to 125°C, it's recommended to derate the output power by 1.5% per degree above 100°C to ensure reliable operation.
Bellnix recommends using a heat sink with a thermal resistance of ≤ 1°C/W, and ensuring a minimum air flow of 200 LFM to maintain a junction temperature below 125°C.
The MHV12-1.5K1300P can tolerate an input voltage deviation of ±10% without affecting performance or reliability.
Yes, but it's essential to ensure that the modules are identical, and the output voltages are matched within 1% to prevent uneven current sharing and potential damage.