Part Details for MHSC-0402C-8N2J by Pulse Electronics Corporation
Results Overview of MHSC-0402C-8N2J by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHSC-0402C-8N2J Information
MHSC-0402C-8N2J by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MHSC-0402C-8N2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSC-0402C-8N2J
|
Avnet Asia | Wirewound Inductor, 8.2 nH, 104 Milliohms, ? 5%, 4.4 GHz, 680 mA, 0402 [1005 Metric] (Alt: MHSC-0402C-8N2J) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |