-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHQ1005PR27HT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175479-1-ND
|
DigiKey | FIXED IND 270NH 80MA 7 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8808 In Stock |
|
$0.0610 / $0.1300 | Buy Now |
DISTI #
MHQ1005PR27HT000
|
Avnet Americas | - Tape and Reel (Alt: MHQ1005PR27HT000) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0501 | Buy Now |
DISTI #
810-MHQ1005PR27HT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 270nH S-HQ SMD RF IND RoHS: Compliant | 0 |
|
$0.0590 / $0.1700 | Order Now |
DISTI #
V72:2272_19863824
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.27uH 3% 100MHz 18Q-Factor Ceramic 0.08A 7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1822 Container: Cut Strips | Americas - 18686 |
|
$0.0022 / $0.0052 | Buy Now |
DISTI #
27488566
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.27uH 3% 100MHz 18Q-Factor Ceramic 0.08A 7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 1822 | Americas - 18686 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
36444509
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.27uH 3% 100MHz 18Q-Factor Ceramic 0.08A 7Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 665 Package Multiple: 1 | Americas - 9800 |
|
$0.0442 | Buy Now |
DISTI #
MHQ1005PR27HT000
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9800 |
|
$0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005PR27HT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005PR27HT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |