-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHQ1005PR22GT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175474-1-ND
|
DigiKey | FIXED IND 220NH 80MA 6.6 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7278 In Stock |
|
$0.0502 / $0.1300 | Buy Now |
DISTI #
MHQ1005PR22GT000
|
Avnet Americas | - Tape and Reel (Alt: MHQ1005PR22GT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0481 | Buy Now |
DISTI #
810-MHQ1005PR22GT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 220nH S-HQ SMD RF IND RoHS: Compliant | 5831 |
|
$0.0520 / $0.1600 | Buy Now |
DISTI #
V72:2272_19863819
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.22uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.6Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1814 Container: Cut Strips | Americas - 7523 |
|
$0.0075 / $0.0208 | Buy Now |
DISTI #
32384930
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.22uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.6Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 665 Package Multiple: 1 | Americas - 8982 |
|
$0.0442 | Buy Now |
DISTI #
26995454
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.22uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.6Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 1814 | Americas - 7523 |
|
$0.0075 / $0.0134 | Buy Now |
DISTI #
MHQ1005PR22GT000
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8982 |
|
$0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005PR22GT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005PR22GT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 6.6 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
The recommended land pattern for the MHQ1005PR22GT000 can be found in the TDK Corporation's application note or footprint library. It typically includes a rectangular pad with a size of around 1.2mm x 0.8mm, with a 0.3mm hole in the center for the inductor's terminal.
The thermal derating of the MHQ1005PR22GT000 inductor is typically handled by reducing the maximum current rating as the operating temperature increases. TDK Corporation provides a thermal derating curve in the datasheet, which shows the maximum current rating at different temperatures. Engineers should ensure that their design stays within the recommended current rating at the expected operating temperature.
The self-resonant frequency (SRF) of the MHQ1005PR22GT000 inductor is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the SRF of this inductor is around 100-200 MHz. Engineers should ensure that their design does not operate near the SRF to avoid unwanted resonances.
To select the correct inductor for a DC-DC converter design, engineers should consider factors such as the input voltage, output voltage, switching frequency, and maximum current rating. The MHQ1005PR22GT000 inductor is suitable for high-frequency DC-DC converters with low to moderate current ratings. Engineers should consult the datasheet and application notes to ensure that the inductor meets their design requirements.
The moisture sensitivity level (MSL) of the MHQ1005PR22GT000 inductor is typically MSL 1, which means it can withstand a maximum of 30°C/60%RH for 168 hours. Engineers should follow the recommended storage and handling procedures to prevent moisture-related damage during assembly and production.