-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.26N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHPS2285V by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1134
|
Newark | Pushbutton Switch, straight, dpdt, pc Tail Terminal, pcb Hole Count:6 Rohs Compliant: Yes |Apem MHPS2285V RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $0.8640 | Buy Now |
DISTI #
MHPS2285V-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4534 | Buy Now |
DISTI #
642-MHPS2285V
|
Mouser Electronics | Pushbutton Switches DPDT 0.1A 30V On-Mom RoHS: Compliant | 1253 |
|
$0.3910 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole RoHS: Compliant |
88 In Stock |
|
$0.3362 / $0.5440 | Buy Now |
DISTI #
MHPS2285V
|
IBS Electronics | PUSHBUTTON SWITCH STRAIGHT DPDT PC TAIL TERMINAL PCB HOLE COUNT: 6 ROHS COMPLIANT: YES |APEM MHPS2285V Min Qty: 1 Package Multiple: 1 | 4 |
|
$0.4371 / $0.7072 | Buy Now |
|
Master Electronics | Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole RoHS: Compliant |
88 In Stock |
|
$0.3362 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHPS2285V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MHPS2285V
APEM Inc
Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.26N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.217 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MHPS2285V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHPS2285V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHAP4383VU4524 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4524 |
PHAP4383VU4522 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4522 |
PHAP4383VU4533 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4533 |
PHAP4383VU4527 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4527 |
PHAP4383VU4530 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4530 |
PHAP4383VU4534 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4534 |
PHAP4383VU4521 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4521 |
PHAP4383VU4526 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4526 |
PHAP4383VU4536 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4536 |
PHAP4383VU4535 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight | MHPS2285V vs PHAP4383VU4535 |
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the MHPS2285V's actuator to ensure proper operation and prevent damage.
Yes, the MHPS2285V is designed to withstand high-vibration environments. It has a vibration resistance of 10-2000 Hz, 10G acceleration, and 3 axes.
Yes, the MHPS2285V is designed to operate in harsh environments. It has an operating temperature range of -40°C to 85°C and can withstand humidity up to 95% RH.
APEM recommends cleaning the MHPS2285V with a soft, dry brush or a lint-free cloth. Avoid using chemicals, solvents, or water, as they may damage the switch's components.
No, the MHPS2285V is not designed for use in explosive or hazardous environments. It does not have any certifications for use in such environments, such as ATEX or IECEx.