Part Details for MHM506-PROF-003 by BEI Sensors
Results Overview of MHM506-PROF-003 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHM506-PROF-003 Information
MHM506-PROF-003 by BEI Sensors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MHM506-PROF-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-MHM506-PROF-003-ND
|
DigiKey | ABSOLUTE MULTI-TURN ENCODER 58MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$544.6800 | Buy Now |
DISTI #
75104803
|
RS | Absolute multi-turn Encoder 58mm, Solid shaft, 12x13 Bits, Profibus Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$625.3700 / $672.4500 | RFQ |
DISTI #
BEIMHM506-PROF-003
|
Heilind Electronics | ABSOLUTE MULTI-TURN ENCODER 58 MHM5-DPC1B-1213-S060-H3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$578.2100 / $603.5500 | Buy Now |