Part Details for MHDR2A11014BP by Amphenol Commercial
Results Overview of MHDR2A11014BP by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDR2A11014BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHDR2A11014BP-ND
|
DigiKey | CONN DUST CVR FOR MHDR SER RCPT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
731 In Stock |
|
$1.4362 / $2.5000 | Buy Now |
DISTI #
72029180
|
RS | Connector, Rugged HDMI Dust Cover Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.1200 | RFQ |
DISTI #
AMLMHDR2A11014BP
|
Heilind Electronics | RUGGED HDMI DUST COVER- B | Americas - 0 in Stock |
|
$1.6070 / $2.0570 | Buy Now |
DISTI #
AMLMHDR2A11014BP
|
Interstate Connecting Components | RUGGED HDMI DUST COVER- B | 0 |
|
$1.6070 / $2.0570 | Buy Now |