Part Details for MH15 by APEM Inc
Results Overview of MH15 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH15 Information
MH15 by APEM Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2853MH-1.5/NOPB | Texas Instruments | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for MH15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C9492
|
Newark | Square Cap For Mhps Series Switch Rohs Compliant: Yes |Apem MH15 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
MH15-ND
|
DigiKey | CAP KEYSWITCH SQUARE YELLOW Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1994 | Buy Now |
DISTI #
642-MH15
|
Mouser Electronics | Switch Bezels / Switch Caps Key SW Cap SQ YELLOW RoHS: Compliant | 0 |
|
$0.1650 / $0.2400 | Order Now |
|
Onlinecomponents.com | Switch Access Square Cap Key Switch RoHS: Compliant |
199 In Stock |
|
$0.1404 / $0.1834 | Buy Now |
|
Master Electronics | Switch Access Square Cap Key Switch RoHS: Compliant |
199 In Stock |
|
$0.1404 / $0.1834 | Buy Now |