Part Details for MH113-MH1RP-01SB1-0300 by Samtec Inc
Results Overview of MH113-MH1RP-01SB1-0300 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH113-MH1RP-01SB1-0300 Information
MH113-MH1RP-01SB1-0300 by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403001SA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
JM38510/30003B2A | Texas Instruments | Hex Inverters 20-LCCC -55 to 125 | |
JM38510/30009BCA | Texas Instruments | 8-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Price & Stock for MH113-MH1RP-01SB1-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2232
|
Newark | Connector |Samtec MH113-MH1RP-01SB1-0300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$9.9500 / $16.4500 | Buy Now |
DISTI #
SAM13057-ND
|
DigiKey | COAX CBL U.FL, MHF1 TO SMA 11.8" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$8.7546 / $12.7300 | Buy Now |
DISTI #
MH113-MH1RP-01SB1-0300
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.13mm, 50 ohm, 11.81 ", 300 mm" - Bulk (Alt: MH113-MH1RP-01SB1-0300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 240 Factory Stock |
|
RFQ | |
DISTI #
200-MH113MH1RP1SB130
|
Mouser Electronics | RF Cable Assemblies Micro High Frequency RF Cable Assembly | 10 |
|
$9.6100 / $12.7300 | Buy Now |
DISTI #
000000000003519001
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 240 |
|
Buy Now | |
DISTI #
MH113-MH1RP-01SB1-0300
|
Avnet Abacus | RF Coaxial Cable Assembly 113mm 50 ohm 1181 300 mm (Alt: MH113-MH1RP-01SB1-0300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MH113-MH1RP-01SB1-0300
MH113-MH1RP-01SB1-0300 CAD Models
MH113-MH1RP-01SB1-0300 Part Data Attributes
|
MH113-MH1RP-01SB1-0300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01SB1-0300
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |
MH113-MH1RP-01SB1-0300 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the MH113-MH1RP-01SB1-0300 is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the MH113-MH1RP-01SB1-0300 is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration.
-
The maximum operating temperature for the MH113-MH1RP-01SB1-0300 is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
-
The MH113-MH1RP-01SB1-0300 has a specific mating height of 1mm. While it's possible to use it with a different mating height, it's not recommended as it may affect the connector's performance and reliability. Consult with Samtec Inc or a qualified engineer for custom solutions.
-
The recommended torque for the screw locks on the MH113-MH1RP-01SB1-0300 is 0.5-1.5 N·m (4-12 in-lbs). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.