Part Details for MH113-MH1RP-01SB1-0100 by Samtec Inc
Results Overview of MH113-MH1RP-01SB1-0100 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH113-MH1RP-01SB1-0100 Information
MH113-MH1RP-01SB1-0100 by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | 8501002YC - Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68 - Dual marked (MQ80186-6/BYC) | |
8501001YA | Rochester Electronics LLC | 80186 - High-Integration 16-Bit Microprocessor, CQFP68 (8501001YA) |
Price & Stock for MH113-MH1RP-01SB1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM16009-ND
|
DigiKey | COAX CBL U.FL, MHF1 TO SMA 3.9" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
35 In Stock |
|
$8.3520 / $12.1900 | Buy Now |
DISTI #
MH113-MH1RP-01SB1-0100
|
Avnet Americas | - Bulk (Alt: MH113-MH1RP-01SB1-0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 372 Factory Stock |
|
RFQ | |
DISTI #
200-MH113MH1RP1SB110
|
Mouser Electronics | RF Cable Assemblies Micro High Frequency RF Cable Assembly RoHS: Compliant | 104 |
|
$8.3800 / $12.1900 | Buy Now |
|
Onlinecomponents.com | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 272 Factory Stock |
|
$9.2100 / $12.0900 | Buy Now |
DISTI #
000000000003518989
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 372 |
|
Buy Now | |
DISTI #
MH113-MH1RP-01SB1-0100
|
Avnet Abacus | (Alt: MH113-MH1RP-01SB1-0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 272 Factory Stock |
|
$9.2100 / $12.0900 | Buy Now |
|
Vyrian | Connectors | 163 |
|
RFQ |
Part Details for MH113-MH1RP-01SB1-0100
MH113-MH1RP-01SB1-0100 CAD Models
MH113-MH1RP-01SB1-0100 Part Data Attributes
|
MH113-MH1RP-01SB1-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01SB1-0100
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |
MH113-MH1RP-01SB1-0100 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the MH113-MH1RP-01SB1-0100 is to mate the plug (MH1RP) to the receptacle (MH113) in a perpendicular orientation, ensuring proper alignment of the pins and sockets. Apply gentle pressure while mating to avoid damage to the connector.
-
Yes, the MH113-MH1RP-01SB1-0100 is designed to withstand high-vibration environments. The connector's rugged construction and secure mating mechanism ensure reliable connections even in harsh conditions. However, it's essential to follow proper mounting and installation procedures to ensure the connector's performance.
-
The MH113-MH1RP-01SB1-0100 has an operating temperature range of -55°C to +125°C. However, it's essential to note that the connector's performance may degrade at extreme temperatures, and it's recommended to consult the datasheet and Samtec's application notes for specific temperature-related guidelines.
-
The MH113-MH1RP-01SB1-0100 is designed to operate in a wide range of humidity conditions. However, it's essential to follow proper sealing and potting procedures to ensure the connector's reliability in high-humidity environments. Consult Samtec's application notes and sealing guidelines for more information.
-
The recommended torque for the screw locks on the MH113-MH1RP-01SB1-0100 is 0.5-1.5 N·m (4-12 in-lbs). It's essential to follow the recommended torque specification to ensure proper mating and to avoid damaging the connector or the PCB.