Part Details for MH113-MH1RP-01BJ1-0200 by Samtec Inc
Results Overview of MH113-MH1RP-01BJ1-0200 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Price & Stock for MH113-MH1RP-01BJ1-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0462
|
Newark | Connector |Samtec MH113-MH1RP-01BJ1-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
Buy Now | |
DISTI #
MH113-MH1RP-01BJ1-0200
|
Avnet Americas | Cable Assembly 1.13mm Coaxial 0.2m 32AWG MHF1 to SMA PL-F - Bulk (Alt: MH113-MH1RP-01BJ1-0200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
000000000003518923
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 12 |
|
Buy Now | |
DISTI #
MH113-MH1RP-01BJ1-0200
|
Avnet Abacus | Cable Assembly 113mm Coaxial 02m 32AWG MHF1 to SMA PLF (Alt: MH113-MH1RP-01BJ1-0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MH113-MH1RP-01BJ1-0200
MH113-MH1RP-01BJ1-0200 CAD Models
MH113-MH1RP-01BJ1-0200 Part Data Attributes
|
MH113-MH1RP-01BJ1-0200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01BJ1-0200
Samtec Inc
Cable Assembly, 1 Conductor(s), 32AWG, 170V, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MHF1 PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 170 V | |
Resistance | 0.6 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |