Part Details for MH113-MH1RP-01BJ1-0175 by Samtec Inc
Results Overview of MH113-MH1RP-01BJ1-0175 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-809201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54112-110201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
85840-175LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod |
Price & Stock for MH113-MH1RP-01BJ1-0175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH113-MH1RP-01BJ1-0175
|
Avnet Americas | - Bulk (Alt: MH113-MH1RP-01BJ1-0175) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003518920
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH113-MH1RP-01BJ1-0175
MH113-MH1RP-01BJ1-0175 CAD Models
MH113-MH1RP-01BJ1-0175 Part Data Attributes
|
MH113-MH1RP-01BJ1-0175
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01BJ1-0175
Samtec Inc
Cable Assembly, 1 Conductor(s), 32AWG, 170V, Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MHF1 PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.175 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 170 V | |
Resistance | 0.6 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |