Part Details for MH113-MH1RP-01BJ1-0152 by Samtec Inc
Results Overview of MH113-MH1RP-01BJ1-0152 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
68015-229HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
68015-225HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MH113-MH1RP-01BJ1-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9933
|
Newark | 1.13Mm Mhf Cables Rohs Compliant: No |Samtec MH113-MH1RP-01BJ1-0152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM8948-ND
|
DigiKey | COAX CBL U.FL, MHF1 TO SMA 6" Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MH113-MH1RP-01BJ1-0152
|
Avnet Americas | RF / Coaxial Cable Assembly, MHF Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 6 ", 152 mm" - Bulk (Alt: MH113-MH1RP-01BJ1-0152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$14.1224 / $15.8877 | Buy Now | |
DISTI #
000000000003518917
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH113-MH1RP-01BJ1-0152
MH113-MH1RP-01BJ1-0152 CAD Models
MH113-MH1RP-01BJ1-0152 Part Data Attributes
|
MH113-MH1RP-01BJ1-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01BJ1-0152
Samtec Inc
COAX CABLE ASSEM MHF TO SMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MHF1 PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 170 V | |
Resistance | 0.6 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |
MH113-MH1RP-01BJ1-0152 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the MH113-MH1RP-01BJ1-0152 connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the MH113-MH1RP-01BJ1-0152 connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration, such as aerospace, industrial, and automotive.
-
The maximum operating temperature for the MH113-MH1RP-01BJ1-0152 connector is 125°C (257°F). However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F) to ensure reliable operation.
-
Yes, the MH113-MH1RP-01BJ1-0152 connector is compatible with lead-free soldering processes. Samtec Inc uses lead-free materials and manufacturing processes to ensure compliance with RoHS and other environmental regulations.
-
The recommended torque for the screw locks on the MH113-MH1RP-01BJ1-0152 connector is 0.5-1.5 N·m (4-12 in·lb). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.