Part Details for MH113-MH1RP-01BJ1-0100 by Samtec Inc
Results Overview of MH113-MH1RP-01BJ1-0100 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MH113-MH1RP-01BJ1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6128
|
Newark | Rf Cable Assembly, Mhf Plug-Sma Jack, 100Mm, Connector Type A:Mhf Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour Rohs Compliant: Yes |Samtec MH113-MH1RP-01BJ1-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$8.0200 / $12.6000 | Buy Now |
DISTI #
SAM10613-ND
|
DigiKey | COAX CBL U.FL, MHF1 TO SMA 3.9" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
69 In Stock |
|
$7.3900 / $10.9000 | Buy Now |
DISTI #
MH113-MH1RP-01BJ1-0100
|
Avnet Americas | RF / Coaxial Cable Assembly, MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 3.9 ", 100 mm" - Bulk (Alt: MH113-MH1RP-01BJ1-0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1831 Factory Stock |
|
RFQ | |
DISTI #
200-MH113MH1RP1B1100
|
Mouser Electronics | RF Cable Assemblies Micro High Frequency RF Cable Assembly RoHS: Compliant | 173 |
|
$7.1400 / $10.5700 | Buy Now |
|
Onlinecomponents.com | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant |
5 Partner Stock 1828 Factory Stock |
|
$10.6400 / $16.4300 | Buy Now |
DISTI #
000000000002966014
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 1828 |
|
Buy Now | |
DISTI #
MH113-MH1RP-01BJ1-0100
|
Avnet Abacus | RF Coaxial Cable Assembly MHF1Type Plug to SMA Bulkhead Jack 113mm 50 ohm 39 100 mm (Alt: MH113-MH1RP-01BJ1-0100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant |
5 Partner Stock 1828 Factory Stock |
|
$10.6400 / $16.4300 | Buy Now |
|
Vyrian | Connector Accessories | 501 |
|
RFQ |