Part Details for MH113-01SB1-MH1RP-0110 by Samtec Inc
Results Overview of MH113-01SB1-MH1RP-0110 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
10076801-101-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
98401-101-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MH113-01SB1-MH1RP-0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH113-01SB1-MH1RP-0110
|
Avnet Americas | Cable Assembly 1.13mm Coaxial 0.11m SMA to Right Angle MHF1 Receptacle to Plug - Bulk (Alt: MH113-01SB1-MH1RP-0110) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MH113-01SB1-MH1RP-0110
MH113-01SB1-MH1RP-0110 CAD Models
MH113-01SB1-MH1RP-0110 Part Data Attributes
|
MH113-01SB1-MH1RP-0110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-01SB1-MH1RP-0110
Samtec Inc
Cable Assembly, 1 Conductor(s), 32AWG, 170V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA JACK | |
Connector Side2 | MHF1 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.11 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 170 V | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |