Part Details for MH113-01SB1-01SB1-0900 by Samtec Inc
Results Overview of MH113-01SB1-01SB1-0900 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH113-01SB1-01SB1-0900 Information
MH113-01SB1-01SB1-0900 by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
54121-805100900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10106118-4009002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for MH113-01SB1-01SB1-0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003859763
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |