Part Details for MH113-01BJ1-01SR1-0150 by Samtec Inc
Results Overview of MH113-01BJ1-01SR1-0150 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH113-01BJ1-01SR1-0150 Information
MH113-01BJ1-01SR1-0150 by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for MH113-01BJ1-01SR1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003859713
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for MH113-01BJ1-01SR1-0150
MH113-01BJ1-01SR1-0150 CAD Models
MH113-01BJ1-01SR1-0150 Part Data Attributes
|
MH113-01BJ1-01SR1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-01BJ1-01SR1-0150
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |