Part Details for MH11063-D1 by Foxconn
Results Overview of MH11063-D1 by Foxconn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH11063-D1 Information
MH11063-D1 by Foxconn is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MH11063-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | MINI DIN CONNECTOR | 429 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | MINI DIN CONNECTOR | 83 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for MH11063-D1
MH11063-D1 CAD Models
MH11063-D1 Part Data Attributes
|
MH11063-D1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
MH11063-D1
Foxconn
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | OTHER STACKING CONNECTOR: 6 CONTACTS | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
EMI Shielded | NO | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MH11063-D1
This table gives cross-reference parts and alternative options found for MH11063-D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH11063-D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH11061-D1 | Foxconn | Check for Price | Circular DIN Connector, | MH11063-D1 vs MH11061-D1 |