Part Details for MH11061-H1 by Foxconn
Results Overview of MH11061-H1 by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH11061-H1 Information
MH11061-H1 by Foxconn is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MH11061-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR DIN CONNECTOR, 6 CONTACT(S), FEMALE, BOARD MOUNT, PRINTED WIRING PIN TERMINAL, RECEPTACLE | 4375 |
|
$0.2750 / $0.7500 | Buy Now |
Part Details for MH11061-H1
MH11061-H1 CAD Models
MH11061-H1 Part Data Attributes
|
MH11061-H1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
MH11061-H1
Foxconn
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for MH11061-H1
This table gives cross-reference parts and alternative options found for MH11061-H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH11061-H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH11061-PH2 | Foxconn | Check for Price | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle, | MH11061-H1 vs MH11061-PH2 |
MH11761-F1-HT | Foxconn | Check for Price | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Latch, Receptacle | MH11061-H1 vs MH11761-F1-HT |
MH1106F-PH2 | Foxconn | Check for Price | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle, | MH11061-H1 vs MH1106F-PH2 |
MH11061-PH1 | Foxconn | Check for Price | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle, | MH11061-H1 vs MH11061-PH1 |
MH11761-F8-HT | Foxconn | Check for Price | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Receptacle, | MH11061-H1 vs MH11761-F8-HT |
MH11061-P1G1-4F | Foxconn | Check for Price | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, LEAD FREE | MH11061-H1 vs MH11061-P1G1-4F |
MH11761-F9-HT | Foxconn | Check for Price | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Latch, Receptacle | MH11061-H1 vs MH11761-F9-HT |