Part Details for MH11061-D1-4F by Foxconn
Results Overview of MH11061-D1-4F by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH11061-D1-4F Information
MH11061-D1-4F by Foxconn is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MH11061-D1-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR | 25 |
|
$1.0800 / $1.3500 | Buy Now |
Part Details for MH11061-D1-4F
MH11061-D1-4F CAD Models
MH11061-D1-4F Part Data Attributes
|
MH11061-D1-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
MH11061-D1-4F
Foxconn
Circular DIN Connector, 12 Contact(s), Female, Board Mount, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MH11061-D1-4F
This table gives cross-reference parts and alternative options found for MH11061-D1-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH11061-D1-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH11061-D1 | Foxconn | Check for Price | Circular DIN Connector, | MH11061-D1-4F vs MH11061-D1 |