Part Details for MGW-414-3C3C3C2C-BLK-180 by Mobile Mark Inc
Results Overview of MGW-414-3C3C3C2C-BLK-180 by Mobile Mark Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGW-414-3C3C3C2C-BLK-180 Information
MGW-414-3C3C3C2C-BLK-180 by Mobile Mark Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for MGW-414-3C3C3C2C-BLK-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Mag, 694-960/1710-3700 = 15Ft LL-195 SMA, 2.4-2.5/4.9-6 = 15Ft LL-195 SMA, 2.1-2.5/4.4-6 = 15Ft LL-195 SMA, GPS = 15Ft RG-174 SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$152.4000 / $167.6400 | Buy Now |