Part Details for MGUG040150L2RP by Kyocera AVX Components
Results Overview of MGUG040150L2RP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGUG040150L2RP Information
MGUG040150L2RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MGUG040150L2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MGUG040150L2RPTR-ND
|
DigiKey | MULTIGUARD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1650 / $0.1883 | Buy Now |
DISTI #
MGUG040150L2RP
|
Avnet Americas | - Tape and Reel (Alt: MGUG040150L2RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-MGUG040150L2RP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 50 pF 20 V 50V RoHS: Compliant | 0 |
|
$0.1650 / $0.1750 | Order Now |
DISTI #
MGUG040150L2RP
|
TTI | ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 50 pF 20 V 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1830 / $0.1950 | Buy Now |
DISTI #
MGUG040150L2RP
|
Avnet Abacus | (Alt: MGUG040150L2RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |