-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGS151205 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2625
|
Newark | Dc-Dc Converter, 5V, 3A Rohs Compliant: Yes |Cosel MGS151205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$38.0400 / $44.9200 | Buy Now |
DISTI #
1776-1365-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
307 In Stock |
|
$39.1231 / $44.5800 | Buy Now |
DISTI #
436-MGS151205
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole RoHS: Compliant | 38 |
|
$36.4600 / $43.2300 | Buy Now |
DISTI #
70161122
|
RS | DC-DC Converter,5V,3A,9-18V In, Encapsulated, Thru Hole, Switching, MG Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$38.3200 / $46.1700 | Buy Now |
DISTI #
83692283
|
Verical | Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2429 | Americas - 77 |
|
$37.0000 / $41.2000 | Buy Now |
DISTI #
000000000003616084
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole Min Qty: 1 | 0 |
|
$37.3900 / $37.9100 | Buy Now |
DISTI #
MGS151205
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 77 |
|
$29.4000 / $41.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS151205
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS151205
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for MGS151205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS151205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGS151205-R | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | MGS151205 vs MGS151205-R |
ZUS151205 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT PACKAGE-6 | MGS151205 vs ZUS151205 |
Cosel USA Inc recommends a multi-layer PCB with a solid ground plane and a thermal relief pattern under the module. Ensure good airflow and consider adding a heat sink or thermal interface material to maintain a safe operating temperature.
Follow proper PCB design and layout guidelines, use a metal enclosure, and ensure proper filtering and shielding. Additionally, consider using a common-mode choke and Y-capacitors to reduce EMI emissions.
The maximum allowable capacitance for the output filter capacitors is 220uF. Exceeding this value may affect the stability of the power supply.
Yes, the MGS151205 can be used in a redundant or parallel configuration. However, it's essential to ensure proper synchronization and current sharing to prevent instability or damage to the modules.
Cosel USA Inc recommends using a 5A to 10A slow-blow fuse, depending on the specific application and input voltage. Consult the datasheet and application notes for more information.