Part Details for MGN1S0512MC-R7 by Murata Manufacturing Co Ltd
Results Overview of MGN1S0512MC-R7 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGN1S0512MC-R7 Information
MGN1S0512MC-R7 by Murata Manufacturing Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for MGN1S0512MC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6608
|
Avnet Americas | Converter DC to DC Single Step Up 4.5V to 5.5V 8-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 79AK6608) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 155 Partner Stock |
|
$3.8600 / $4.0500 | Buy Now |
DISTI #
MGN1S0512MC-R7
|
Avnet Americas | Converter DC to DC Single Step Up 4.5V to 5.5V 8-Pin SMD T/R - Tape and Reel (Alt: MGN1S0512MC-R7) RoHS: Not Compliant Min Qty: 155 Package Multiple: 155 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0263 | Buy Now |
DISTI #
V72:2272_28355901
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 12V 0.0833A 1W 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2248 Container: Cut Strips | Americas - 125 |
|
$1.6650 / $2.9583 | Buy Now |
DISTI #
87346063
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.0833A 1W 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 144 |
|
$4.3540 / $5.0820 | Buy Now |
DISTI #
70728492
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.0833A 1W 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 125 |
|
$1.6650 / $1.6820 | Buy Now |
DISTI #
MGN1S0512MC-R7
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGN1S0512MC-R7
|
Avnet Abacus | Converter DC to DC Single Step Up 45V to 55V 8Pin SMD TR (Alt: MGN1S0512MC-R7) RoHS: Not Compliant Min Qty: 155 Package Multiple: 155 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |