Part Details for MGJ6D242005DC by Murata Power Solutions
Results Overview of MGJ6D242005DC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGJ6D242005DC Information
MGJ6D242005DC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGJ6D242005DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8216
|
Newark | Dc-Dc Converter, 2 O/P, 4.8W, No. Of Outputs:2 Output, Output Power Max:4.8W, Output Voltage - Output 1:20V, Output Current - Output 1:240Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:240Ma, Output Voltage - Output Rohs Compliant: Yes |Murata Power Solutions MGJ6D242005DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$15.4200 / $18.0100 | Buy Now |
DISTI #
811-3248-ND
|
DigiKey | DC DC CONVERTER 20V -5V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
388 In Stock |
|
$13.3700 / $16.9200 | Buy Now |
DISTI #
MGJ6D242005DC
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 20VDC, Uout2: -5VDC, DIP Min Qty: 1 | 0 |
|
$13.3500 / $16.0100 | RFQ |
DISTI #
000000000005545529
|
Sager | Isolated DC/DC Converters - Through Hole 6W 24VIN 20/5VOUT 240MA DIP Min Qty: 1 | 70 |
|
$13.6500 / $15.0800 | Buy Now |