Part Details for MGJ6D241510LMC-R7 by Murata Manufacturing Co Ltd
Results Overview of MGJ6D241510LMC-R7 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGJ6D241510LMC-R7 Information
MGJ6D241510LMC-R7 by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGJ6D241510LMC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D241510LMC-R7
|
Avnet Americas | Module DC-DC 2-OUT 15V/-10V 0.24A/0.24A 3.6W/2.4W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D241510LMC-R7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$12.8352 / $14.0434 | Buy Now |
DISTI #
580-MGJ6D241510LMCR7
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC/DC 6W SM 24-15/10V low RoHS: Compliant | 21 |
|
$15.4200 / $16.9900 | Buy Now |
DISTI #
MGJ6D24151LMCR7
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGJ6D241510LMC-R7
|
Avnet Abacus | Module DCDC 2OUT 15V10V 024A024A 36W24W 7Pin SMD TR (Alt: MGJ6D241510LMC-R7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MGJ6D241510LMC-R7
MGJ6D241510LMC-R7 CAD Models
MGJ6D241510LMC-R7 Part Data Attributes
|
MGJ6D241510LMC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D241510LMC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 3.6W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ADDITIONAL OUTPUT -10 ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-B7 | |
JESD-609 Code | e4 | |
Length | 39.98 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 9.85 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BU | |
Terminal Position | DUAL | |
Total Power Output-Max | 3.6 W | |
Trim/Adjustable Output | NO | |
Width | 27.81 mm |
MGJ6D241510LMC-R7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MGJ6D241510LMC-R7 can be found in Murata's application note 'Recommended Land Pattern for Chip Inductors' (document number: SZB-0001).
-
Murata recommends handling the component by the edges to prevent damage to the terminations. Avoid touching the component's surface or terminations to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage for the MGJ6D241510LMC-R7 is not explicitly stated in the datasheet, but it is typically limited by the self-resonant frequency and the saturation current. As a general rule, Murata recommends not exceeding 1.5 times the rated voltage.
-
The MGJ6D241510LMC-R7 is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult Murata's application note 'Temperature Derating of Chip Inductors' (document number: SZB-0003) for more information.
-
The ESR of the MGJ6D241510LMC-R7 can be calculated using the formula ESR = (DCR x f) / (Q x I), where DCR is the DC resistance, f is the frequency, Q is the quality factor, and I is the current. Alternatively, consult Murata's application note 'Equivalent Series Resistance of Chip Inductors' (document number: SZB-0004) for more information.