Part Details for MGJ6D241505SC by Murata Power Solutions
Results Overview of MGJ6D241505SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGJ6D241505SC Information
MGJ6D241505SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGJ6D241505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0452
|
Newark | Dc-Dc Converter, 2 O/P, 4.5W, Power Supply Applications:Gate Drive, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:4.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:300Ma Rohs Compliant: Yes |Murata Power Solutions MGJ6D241505SC RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $17.5300 | Buy Now |
DISTI #
811-3247-ND
|
DigiKey | DC DC CONVERTER 15V -5V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$13.3700 / $16.9200 | Buy Now |
DISTI #
MGJ6D241505SC
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -5VDC, SIP Min Qty: 1 | 30 |
|
$13.9100 / $16.4800 | Buy Now |
DISTI #
000000000005545524
|
Sager | Isolated DC/DC Converters - Through Hole 24VIN 15VOUT 6W Min Qty: 1 | 0 |
|
$13.6500 / $15.0800 | Buy Now |