Part Details for MGA-68563-TR2G by Broadcom Limited
Results Overview of MGA-68563-TR2G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-68563-TR2G Information
MGA-68563-TR2G by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808ADTR-2G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC2808DTR-2G4 | Texas Instruments | Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC3808DTR-2G4 | Texas Instruments | Low Power Current Mode Push-Pull PWM 8-SOIC 0 to 70 |
Price & Stock for MGA-68563-TR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-68563-TR2G
|
EBV Elektronik | (Alt: MGA-68563-TR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MGA-68563-TR2G
MGA-68563-TR2G CAD Models
MGA-68563-TR2G Part Data Attributes
|
MGA-68563-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-68563-TR2G
Broadcom Limited
Narrow Band Low Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-68563-TR2G
This table gives cross-reference parts and alternative options found for MGA-68563-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-68563-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-68563-BLKG | Broadcom Limited | Check for Price | Narrow Band Low Power Amplifier, 1 Func, GAAS, | MGA-68563-TR2G vs MGA-68563-BLKG |
MGA-68563-TR1G | Avago Technologies | Check for Price | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | MGA-68563-TR2G vs MGA-68563-TR1G |
MGA-68563-TR2G | Avago Technologies | Check for Price | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | MGA-68563-TR2G vs MGA-68563-TR2G |
MGA-68563-TR2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing thermal vias under the device. For thermal management, a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.
-
To ensure EMC and reduce EMI, use a shielded enclosure, keep the device away from antennas and high-frequency circuits, and use filtering and shielding on the input/output lines. Additionally, follow good PCB design practices, such as using a solid ground plane and minimizing loop areas.
-
The recommended power sequencing involves powering up the device in the following order: VCC, AVCC, and then the input signals. The supply voltage requirements are 3.3V ± 10% for VCC and AVCC, with a maximum current rating of 100 mA.
-
Use a combination of oscilloscopes, logic analyzers, and signal generators to troubleshoot signal integrity issues. For power-related problems, use a multimeter to measure voltage and current, and check for proper power sequencing and supply voltage requirements. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Broadcom Limited follows industry-standard reliability and quality standards, including AEC-Q100 for automotive applications, IEC 60749 for semiconductor devices, and ISO 9001 for quality management systems. The device is also RoHS and REACH compliant.