Part Details for MGA-634P8-TR1G by Avago Technologies
Results Overview of MGA-634P8-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-634P8-TR1G Information
MGA-634P8-TR1G by Avago Technologies is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MGA-634P8-TR1G
MGA-634P8-TR1G CAD Models
MGA-634P8-TR1G Part Data Attributes
|
MGA-634P8-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-634P8-TR1G
Avago Technologies
1500MHz - 2300MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, MINIATURE, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.1 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 61 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-634P8-TR1G
This table gives cross-reference parts and alternative options found for MGA-634P8-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-634P8-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-632-P8-BLKG | Avago Technologies | Check for Price | 400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 HEIGHT, MINIATURE, TSLP-8 | MGA-634P8-TR1G vs MGA-632-P8-BLKG |
MGA-634P8-TR1G | Broadcom Limited | Check for Price | Narrow Band Medium Power Amplifier, 1500MHz Min, 2300MHz Max, 1 Func, 2 X 2 MM, 0.75 MM HEIGHT, MINIATURE, QFN-8 | MGA-634P8-TR1G vs MGA-634P8-TR1G |
MGA-632P8-BLKG | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 1400MHz Min, 3800MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8 | MGA-634P8-TR1G vs MGA-632P8-BLKG |
MGA-632P8-TR2G | Avago Technologies | Check for Price | 1400MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8 | MGA-634P8-TR1G vs MGA-632P8-TR2G |
MGA-632P8-BLKG | Avago Technologies | Check for Price | 1400MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8 | MGA-634P8-TR1G vs MGA-632P8-BLKG |
MGA-634P8-BLKG | Avago Technologies | Check for Price | 1500MHz - 2300MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, MINIATURE, QFN-8 | MGA-634P8-TR1G vs MGA-634P8-BLKG |
MGA-632-P8-TR2G | Avago Technologies | Check for Price | 400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 HEIGHT, MINIATURE, TSLP-8 | MGA-634P8-TR1G vs MGA-632-P8-TR2G |
MGA-634P8-TR1G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation. Use thermal tape or a heat sink for high-power applications.
-
Use a low-ESR capacitor (e.g., 100nF) for power supply decoupling, and place it as close to the device as possible. Add a 10uF capacitor in parallel for additional filtering. Ensure the power supply has a low ripple and noise specification.
-
The internal voltage regulators are set to 1.2V and 1.8V by default. For optimal performance, adjust the voltage regulators to 1.1V and 1.7V, respectively, using the device's configuration registers.
-
Use a high-quality clock source (e.g., a crystal oscillator) and ensure the clock signal is clean and stable. Implement a clock buffering scheme to minimize skew and jitter. Use the device's internal clock multiplication and division features to generate the required clock frequencies.
-
Use a modular firmware architecture with clear separation of concerns. Implement a robust error handling and logging mechanism. Utilize the device's built-in debug features, such as JTAG and trace interfaces, for efficient debugging and testing.