Part Details for MGA-633P8-TR1G by Avago Technologies
Results Overview of MGA-633P8-TR1G by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-633P8-TR1G Information
MGA-633P8-TR1G by Avago Technologies is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MGA-633P8-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | WIDE BAND MEDIUM POWER AMPLIFIER, 450MHZ MIN, 2000MHZ MAX, 1 FUNC, GAAS | 1 |
|
$14.6241 | Buy Now |
Part Details for MGA-633P8-TR1G
MGA-633P8-TR1G CAD Models
MGA-633P8-TR1G Part Data Attributes
|
MGA-633P8-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-633P8-TR1G
Avago Technologies
450MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, MINIATURE, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 67 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MGA-633P8-TR1G
This table gives cross-reference parts and alternative options found for MGA-633P8-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-633P8-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-633P8-TR1G | Broadcom Limited | Check for Price | Wide Band Medium Power Amplifier, 450MHz Min, 2000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, MINIATURE, QFN-8 | MGA-633P8-TR1G vs MGA-633P8-TR1G |
MGA-631P8-BLKG | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 400MHz Min, 1500MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, TSLP-8 | MGA-633P8-TR1G vs MGA-631P8-BLKG |
MGA-633P8-BLKG | Avago Technologies | Check for Price | 450MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, MINIATURE, QFN-8 | MGA-633P8-TR1G vs MGA-633P8-BLKG |
MGA-631P8-TR1G | Avago Technologies | Check for Price | 400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, TSLP-8 | MGA-633P8-TR1G vs MGA-631P8-TR1G |
MGA-631P8-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 400MHz Min, 1500MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, TSLP-8 | MGA-633P8-TR1G vs MGA-631P8-TR1G |
MGA-631P8-BLKG | Avago Technologies | Check for Price | 400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, TSLP-8 | MGA-633P8-TR1G vs MGA-631P8-BLKG |
MGA-631P8-TR2G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 400MHz Min, 1500MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, TSLP-8 | MGA-633P8-TR1G vs MGA-631P8-TR2G |
MGA-633P8-TR1G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output tracks should be kept as short as possible.
-
The device requires a single 5V power supply, and the recommended biasing is Vcc = 5V, Vee = 0V, and Vref = 2.5V. The biasing resistors should be chosen to ensure a stable voltage supply.
-
The maximum operating frequency of the MGA-633P8-TR1G is 6 GHz, but it can be optimized for specific frequency ranges with proper external component selection and PCB layout.
-
The device has a thermal pad on the bottom, which should be connected to a thermal ground plane on the PCB. A heat sink or thermal interface material can be used to improve heat dissipation.
-
The device has internal ESD protection, but external ESD protection devices may be required depending on the application. A human body model (HBM) of 2 kV and a charged device model (CDM) of 500 V are recommended.