-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, MINIATURE, SC-70, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-61563-TR1G by Avago Technologies is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGA-61563-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-61563-TR1G
Avago Technologies
100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, MINIATURE, SC-70, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.9 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 48 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for MGA-61563-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-61563-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-61563-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, MINIATURE, SC-70, SOT-363, 6 PIN | MGA-61563-TR1G vs MGA-61563-TR1 |
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing thermal vias under the device. For thermal management, a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.
To ensure EMC and reduce EMI, use a shielded enclosure, keep the device away from antennas and high-frequency circuits, and use filtering and shielding on the input/output lines. Additionally, follow good PCB design practices, such as using a solid ground plane and minimizing loop areas.
The recommended power sequencing involves applying the power supplies in the following order: VCC, AVCC, and DVCC. The voltage ramp-up procedure should be slow and controlled, with a rate of 1-2 ms/V to prevent latch-up and ensure reliable operation.
To troubleshoot and debug issues, use a combination of visual inspection, signal probing, and logic analysis. Check for proper power supply, clock signal integrity, and signal routing. Use Broadcom's recommended evaluation boards and development tools to simplify the debugging process.
The MGA-61563-TR1G meets industry standards for reliability and quality, including AEC-Q100 and ISO/TS 16949. The device undergoes rigorous testing and inspection, including environmental stress screening, to ensure high reliability and quality.