Part Details for MGA-565P8-TR1G by Agilent Technologies Inc
Results Overview of MGA-565P8-TR1G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-565P8-TR1G Information
MGA-565P8-TR1G by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MGA-565P8-TR1G
MGA-565P8-TR1G CAD Models
MGA-565P8-TR1G Part Data Attributes
|
MGA-565P8-TR1G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-565P8-TR1G
Agilent Technologies Inc
Wide Band Low Power Amplifier, 3500MHz Max, 2 X 2 MM, 0.75 MM HEIGHT, DFP-N, LPCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, DFP-N, LPCC-8 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 3500 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |