Part Details for MGA-545P8-BLK by Broadcom Limited
Results Overview of MGA-545P8-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-545P8-BLK Information
MGA-545P8-BLK by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MGA-545P8-BLK
MGA-545P8-BLK CAD Models
MGA-545P8-BLK Part Data Attributes
|
MGA-545P8-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-545P8-BLK
Broadcom Limited
Wide Band Medium Power Amplifier, 50MHz Min, 7000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LPCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC10,.08SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-545P8-BLK
This table gives cross-reference parts and alternative options found for MGA-545P8-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-545P8-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-545P8-BLK | Avago Technologies | Check for Price | 50MHz - 7000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LPCC-8 | MGA-545P8-BLK vs MGA-545P8-BLK |
MGA-545P8-BLK Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation. Use thermal tape or a heat sink for high-power applications.
-
Use a low-ESR capacitor (e.g., 10uF) close to the device's power pins. Implement a pi-filter or a common-mode choke to reduce noise. Ensure a stable 3.3V or 5V power supply with minimal ripple (<100mV).
-
Use controlled impedance traces (50Ω) and maintain a consistent signal return path. Minimize vias and use blind/buried vias when necessary. Implement signal termination (e.g., 50Ω resistors) and consider using a signal integrity model for simulation.
-
Use a metal shield or a Faraday cage to enclose the device. Implement a common-mode filter or a ferrite bead on the power supply lines. Ensure a solid ground plane and use EMI-absorbing materials (e.g., ferrite sheets) if necessary.
-
Use a high-speed oscilloscope (e.g., 1GHz bandwidth) and a signal generator for characterization. Implement a test fixture with a 50Ω load and use a spectrum analyzer for frequency-domain analysis.