Part Details for MGA-412P8-BLKG by Broadcom Limited
Results Overview of MGA-412P8-BLKG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-412P8-BLKG Information
MGA-412P8-BLKG by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MGA-412P8-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-412P8-BLKG
|
EBV Elektronik | Power Amplifier 17 GHz to 3 GHz 8 Pins LPCC (Alt: MGA-412P8-BLKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now |
Part Details for MGA-412P8-BLKG
MGA-412P8-BLKG CAD Models
MGA-412P8-BLKG Part Data Attributes
|
MGA-412P8-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-412P8-BLKG
Broadcom Limited
Wide Band Medium Power Amplifier, 1700MHz Min, 3000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, PLASTIC, DFP-N, LCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
MGA-412P8-BLKG Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the MGA-412P8-BLKG, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and reliability.
-
Broadcom offers application notes and troubleshooting guides for the MGA-412P8-BLKG. These resources provide step-by-step procedures for identifying and resolving common issues, such as output mismatch or instability. Additionally, engineers can consult with Broadcom's technical support team for personalized assistance.
-
Operating the MGA-412P8-BLKG beyond the recommended operating conditions can lead to reduced performance, reliability, and lifespan. Engineers should carefully review the datasheet and consult with Broadcom's technical support team to understand the potential risks and consequences of operating the device outside of its specified parameters.
-
Broadcom provides guidelines for EMC and EMI compliance in the MGA-412P8-BLKG datasheet and application notes. Engineers should follow these guidelines, which include recommendations for PCB layout, shielding, and filtering, to ensure compliance with relevant EMC and EMI standards.
-
Broadcom offers evaluation boards and development tools for the MGA-412P8-BLKG, including software development kits (SDKs) and hardware development platforms. These resources enable engineers to quickly evaluate and develop applications using the device. Engineers can find more information on Broadcom's website or through their local sales representatives.