Part Details for MG1750S-BN4MM by Littelfuse Inc
Results Overview of MG1750S-BN4MM by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MG1750S-BN4MM Information
MG1750S-BN4MM by Littelfuse Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MG1750S-BN4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8438
|
Newark | Igbt Module 1700V 50A S_Package B_Ckt/Bulk |Littelfuse MG1750S-BN4MM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_23852326
|
Arrow Electronics | Trans IGBT Module N-CH 1700V 75A 320W Medical 7-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1852 | Americas - 8 |
|
$50.8600 | Buy Now |
DISTI #
35261041
|
Verical | Trans IGBT Module N-CH 1700V 75A 320W Medical 7-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1852 | Americas - 8 |
|
$50.8600 | Buy Now |
Part Details for MG1750S-BN4MM
MG1750S-BN4MM CAD Models
MG1750S-BN4MM Part Data Attributes
|
MG1750S-BN4MM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MG1750S-BN4MM
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1100 ns | |
Turn-on Time-Nom (ton) | 450 ns |
MG1750S-BN4MM Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow the PCB layout guidelines provided in the application note AN9311 from Littelfuse. This includes keeping the thermal pad connected to a large copper area, using thermal vias, and ensuring good airflow around the device. Additionally, a thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink.
-
To select the correct fuse, consider the following factors: voltage rating, current rating, interrupting rating, and response time. The MG1750S-BN4MM has a voltage rating of 1750V, a current rating of 4A, and an interrupting rating of 100kA. Ensure that your application's requirements are within these specifications. Additionally, consider the fuse's response time, which is typically around 10-30ms for this device.
-
The MG1750S-BN4MM is designed to operate in a temperature range of -40°C to 125°C, with a storage temperature range of -40°C to 150°C. It is also designed to withstand humidity up to 95% RH. Ensure that your application's operating conditions are within these specifications to ensure reliable operation.
-
Yes, when handling and installing the MG1750S-BN4MM, ensure that you follow proper safety precautions to avoid electrical shock or injury. Wear protective gear, such as gloves and safety glasses, and ensure that the device is properly secured to the PCB or heat sink to prevent it from coming loose during operation.
-
The MG1750S-BN4MM is designed for high-reliability applications and meets various industry standards, such as UL and IEC. However, it is essential to consult with Littelfuse's technical support team to ensure that the device meets the specific requirements of your safety-critical application.