-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 2 Element, Silicon, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MG052S18A400DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2322
|
Newark | Varistor, Mlv, 42V, 0508, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Multiguard Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0508 [1220 Metric], Peak Surge Current @ 8/20Μs:30A, Clamping Voltage Max:42Vrohs Compliant: Yes |Kyocera Avx MG052S18A400DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7710 / $0.9190 | Buy Now |
DISTI #
478-10731-1-ND
|
DigiKey | TVS DIODE 18VWM 42VC 508 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7576 In Stock |
|
$0.4634 / $0.6900 | Buy Now |
DISTI #
MG052S18A400DP
|
Avnet Americas | TVS Varistor, 14 VAC, 18 VDC, MultiGuard, 42 V, 0508 [1220 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: MG052S18A400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4445 / $0.4537 | Buy Now |
DISTI #
581-MG052S18A400DP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V RoHS: Compliant | 1280 |
|
$0.4790 / $2.0200 | Buy Now |
DISTI #
V36:1790_10753593
|
Arrow Electronics | Var MLV 14VAC/18VDC 30A 25.5V 0508 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2426 | Americas - 4000 |
|
$0.4521 / $0.4687 | Buy Now |
DISTI #
V72:2272_10753593
|
Arrow Electronics | Var MLV 14VAC/18VDC 30A 25.5V 0508 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2123 Container: Cut Strips | Americas - 654 |
|
$0.4734 / $0.4938 | Buy Now |
DISTI #
70001043
|
RS | TVSS, Network, For Data/Comm,30A, SMD, Solder Term,1.25mmLx2mmWx1mmH, Clamp-V 42V Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9500 | RFQ |
DISTI #
MG052S18A400DP
|
TTI | Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6180 / $0.6300 | Buy Now |
DISTI #
MG052S18A400DP
|
IBS Electronics | MG052S18A400DP by AVX is a bi-directional 0508 SMT TVS diode array offering 25.5V, 225pF ESD protection, ideal for safeguarding sensitive electronics from voltage spikes. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2548 / $0.2730 | Buy Now |
DISTI #
MG052S18A400DP
|
Avnet Abacus | TVS Varistor 14 VAC 18 VDC MultiGuard 42 V 0508 1220 Metric Multilayer Varistor MLV (Alt: MG052S18A400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MG052S18A400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG052S18A400DP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 2 Element, Silicon, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2.01 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
The recommended land pattern for the MG052S18A400DP can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
To prevent damage, it is recommended to handle the MG052S18A400DP by the edges, avoiding touching the electrical contacts or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
The maximum operating temperature range for the MG052S18A400DP is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance at extreme temperatures to ensure reliable operation.
Yes, the MG052S18A400DP is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent mechanical stress.
Yes, the MG052S18A400DP is compatible with lead-free soldering processes. The component is designed to withstand the higher temperatures required for lead-free soldering, and it meets the requirements of the RoHS directive.