Part Details for MFU0805FF03000PW00 by Vishay Intertechnologies
Results Overview of MFU0805FF03000PW00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFU0805FF03000PW00 Information
MFU0805FF03000PW00 by Vishay Intertechnologies is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MFU0805FF03000PW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0432
|
Newark | Mfu 0805-Ff Pw 3A0 |Vishay MFU0805FF03000PW00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 | Buy Now |
DISTI #
MFU0805FF03000PW00
|
Avnet Americas | - Tape and Reel (Alt: MFU0805FF03000PW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1645 | Buy Now |
DISTI #
71-FU0805FF03000PW00
|
Mouser Electronics | Surface Mount Fuses MFU 0805-FF PW 3A0 RoHS: Compliant | 0 |
|
$0.1880 | Order Now |
Part Details for MFU0805FF03000PW00
MFU0805FF03000PW00 CAD Models
MFU0805FF03000PW00 Part Data Attributes
|
MFU0805FF03000PW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0805FF03000PW00
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0805FF03000PW00
This table gives cross-reference parts and alternative options found for MFU0805FF03000PW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF03000PW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFU0805FF03000P500 | Vishay Intertechnologies | $0.3965 | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | MFU0805FF03000PW00 vs MFU0805FF03000P500 |
MFU0805FF03000P100 | Vishay Intertechnologies | $0.3901 | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | MFU0805FF03000PW00 vs MFU0805FF03000P100 |
MFU0603FF03000P500 | Vishay Intertechnologies | Check for Price | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | MFU0805FF03000PW00 vs MFU0603FF03000P500 |
MFU0402FF03000E100 | Vishay Intertechnologies | $0.3430 | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | MFU0805FF03000PW00 vs MFU0402FF03000E100 |