Part Details for MFU0805FF03000P100 by Vishay Beyschlag
Results Overview of MFU0805FF03000P100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFU0805FF03000P100 Information
MFU0805FF03000P100 by Vishay Beyschlag is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MFU0805FF03000P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU08053.00CT-ND
|
DigiKey | FUSE BOARD MOUNT 3A 32VDC 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16116 In Stock |
|
$0.2238 / $0.6700 | Buy Now |
Part Details for MFU0805FF03000P100
MFU0805FF03000P100 CAD Models
MFU0805FF03000P100 Part Data Attributes
|
MFU0805FF03000P100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MFU0805FF03000P100
Vishay Beyschlag
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0805FF03000P100
This table gives cross-reference parts and alternative options found for MFU0805FF03000P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF03000P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFU0805FF03000PW00 | Vishay Intertechnologies | Check for Price | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | MFU0805FF03000P100 vs MFU0805FF03000PW00 |
MFU0805FF03000P100 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MFU0805FF03000P100 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Resistors' (document number 28771).
-
Vishay Intertechnologies provides guidelines for soldering and rework in their application note 'Soldering and Rework Guidelines for Thick Film Resistors' (document number 28772).
-
The MFU0805FF03000P100 has an MSL rating of 1, which means it can withstand a maximum of 30°C/60% relative humidity for 168 hours.
-
While the MFU0805FF03000P100 is a general-purpose resistor, it may not be suitable for high-frequency applications due to its thick-film construction. For high-frequency applications, consider using thin-film resistors or specialized high-frequency resistors.
-
The power rating of the MFU0805FF03000P100 decreases as the temperature increases. Use the derating curve in the datasheet to determine the maximum power rating at a given temperature.