Part Details for MFG-2120MA by GW Instek
Results Overview of MFG-2120MA by GW Instek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFG-2120MA Information
MFG-2120MA by GW Instek is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MFG-2120MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2930380
|
Farnell | ARBITRARY FUNCTION GENERATOR, 20MHZ RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 1 |
|
$598.2530 | Buy Now |
DISTI #
MFG-2120MA
|
TME | Generator: arbitrary, function, 60MHz, colour,LCD 4,3", Ch: 1 Min Qty: 1 | 0 |
|
$526.8000 | RFQ |
DISTI #
26807.1
|
TestEquity LLC | GW Instek MFG-2120MA AFG w/ Pulse Generator, Modulation, Power Amplifier, 20MHz, MFG-2000 Series | 0 |
|
$547.0000 | Buy Now |
Part Details for MFG-2120MA
MFG-2120MA CAD Models
MFG-2120MA Part Data Attributes
|
MFG-2120MA
GW Instek
Buy Now
|
Compare Parts:
MFG-2120MA
GW Instek
|
Samacsys Manufacturer | GW INSTEK |