Part Details for MF60101V3-1000U-A99 by SUNON USA
Results Overview of MF60101V3-1000U-A99 by SUNON USA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF60101V3-1000U-A99 Information
MF60101V3-1000U-A99 by SUNON USA is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF60101V3-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5567
|
Newark | Dc Fan, Vapo, 60Mm, 3000Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:10Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:12.2Cfm, Noise Rating:20.5Dba, Power Rating:560Mw, Ip Rating:- Rohs Compliant: Yes |Sunon MF60101V3-1000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$5.5200 / $6.9600 | Buy Now |
DISTI #
MF60101V3-1000U-A99-ND
|
DigiKey | FAN AXIAL 60X10MM 12VDC WIRE Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
MF60101V3-1000U-A99
|
Avnet Americas | - Bulk (Alt: MF60101V3-1000U-A99) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | |
DISTI #
369-MF60101V31UA99
|
Mouser Electronics | DC Fans Axial Fan, 60x60x10mm, 12VDC, 12.2CFM, 0.08"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 363 |
|
$5.5100 / $6.4500 | Buy Now |
DISTI #
71123288
|
RS | DC Fan, 5V Air Flow 12.2CFm Power 0.6W 50mA 20.5dB(A) Leadwires Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 | RFQ |
|
Onlinecomponents.com | DC Fans Axial Fan, 60x60x10mm, 12VDC, 12.2CFM, 0.08H2O, Vapo, Wire, Auto Restart RoHS: Compliant |
185 In Stock |
|
$5.2700 / $6.4200 | Buy Now |
DISTI #
77355130
|
Verical | MF60101V3-1000U-A99 Min Qty: 14 Package Multiple: 1 | Americas - 2440 |
|
$5.3998 / $8.1201 | Buy Now |
DISTI #
66200794
|
Verical | MF60101V3-1000U-A99 Min Qty: 30 Package Multiple: 30 Date Code: 2132 | Americas - 180 |
|
$7.1030 / $7.9851 | Buy Now |
DISTI #
MF60101V3-A99-A
|
TME | Fan: DC, axial, 12VDC, 60x60x10mm, 20.62m3/h, 21.5dBA, Vapo, 3000rpm Min Qty: 1 | 2940 |
|
$2.4600 / $4.0000 | Buy Now |
DISTI #
000000000005654741
|
Sager | DC Fans Axial Fan, 60x60x10mm, 12VDC, 12.2CFM, 0.08H2O, Vapo, Wire, Auto Restart Min Qty: 1 | 0 |
|
$5.6500 / $6.4600 | Buy Now |
Part Details for MF60101V3-1000U-A99
MF60101V3-1000U-A99 CAD Models
MF60101V3-1000U-A99 Part Data Attributes
|
MF60101V3-1000U-A99
SUNON USA
Buy Now
|
Compare Parts:
MF60101V3-1000U-A99
SUNON USA
|
Samacsys Manufacturer | SUNON |