Part Details for MF1-B-34-615-1-GC3-2-C by Carling Technologies
Results Overview of MF1-B-34-615-1-GC3-2-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1-B-34-615-1-GC3-2-C Information
MF1-B-34-615-1-GC3-2-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MF1-B-34-615-1-GC3-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T2458
|
Newark | Mf1B346151Gc32C Rohs Compliant: Yes |Carling Technologies MF1-B-34-615-1-GC3-2-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3400 / $86.6400 | Buy Now |
DISTI #
432-MF1-B-34-615-1-GC3-2-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5475 | Buy Now |
DISTI #
691-MF1B346151GC32C
|
Mouser Electronics | Circuit Breakers MF1B346151GC32C | 5 |
|
$47.1800 / $76.4500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 15A 125VAC/32VDC RoHS: Compliant | 0 |
|
$20.2200 / $30.8200 | Buy Now |
DISTI #
000000000003555346
|
Sager | Circuit Breakers MF1B346151GC32C Min Qty: 1 | 0 |
|
$19.7500 / $57.1300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 15A 125VAC/32VDC RoHS: Compliant | 0 |
|
$20.2200 / $30.8200 | Buy Now |
Part Details for MF1-B-34-615-1-GC3-2-C
MF1-B-34-615-1-GC3-2-C CAD Models
MF1-B-34-615-1-GC3-2-C Part Data Attributes
|
MF1-B-34-615-1-GC3-2-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MF1-B-34-615-1-GC3-2-C
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ILLUMINATED ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL; CSA | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |