Part Details for MF1/2DCT52R2210F by KOA Speer Electronics Inc
Results Overview of MF1/2DCT52R2210F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1/2DCT52R2210F Information
MF1/2DCT52R2210F by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF1/2DCT52R2210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6683
|
Newark | Res, 221R, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/2DCT52R2210F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2930 |
|
$0.2000 / $0.3950 | Buy Now |
DISTI #
660-MF1/2DCT52R2210F
|
Mouser Electronics | Metal Film Resistors - Through Hole 221ohms 1% 100PPM RoHS: Compliant | 7357 |
|
$0.1030 / $0.5100 | Buy Now |
DISTI #
MF1/2DCT52R2210F
|
TTI | Metal Film Resistors - Through Hole 221ohms 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0910 | Buy Now |
Part Details for MF1/2DCT52R2210F
MF1/2DCT52R2210F CAD Models
MF1/2DCT52R2210F Part Data Attributes
|
MF1/2DCT52R2210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/2DCT52R2210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | SEMI-PRECISION, STANDARD: MIL-R-22684 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF1/2DCT52R2210F
This table gives cross-reference parts and alternative options found for MF1/2DCT52R2210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/2DCT52R2210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF1/2DCM15A2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R2210F vs MF1/2DCM15A2210F |
MF50T100221R+/-1% | Precision Resistive Products Inc | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221ohm, THROUGH HOLE MOUNT, AXIAL LEADED | MF1/2DCT52R2210F vs MF50T100221R+/-1% |
MF1/2DCVTPR2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R2210F vs MF1/2DCVTPR2210F |
MF1/2DC2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, -100,100ppm/Cel | MF1/2DCT52R2210F vs MF1/2DC2210F |
MF50TT100221R+/-1% | Precision Resistive Products Inc | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 221ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | MF1/2DCT52R2210F vs MF50TT100221R+/-1% |
MF1/2DCT52A2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R2210F vs MF1/2DCT52A2210F |
MF1/2DCT26R2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R2210F vs MF1/2DCT26R2210F |
MF1/2DCM15R2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R2210F vs MF1/2DCM15R2210F |
MF1/2DCM12.5A2210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 221ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/2DCT52R2210F vs MF1/2DCM12.5A2210F |
MF1/2DCT52R2210F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's essential to follow the soldering profile recommended by the manufacturer or industry standards to ensure reliable assembly.
-
While the MF1/2DCT52R2210F is a general-purpose resistor, it's not specifically designed for high-frequency applications. For high-frequency use, consider using resistors with a higher frequency rating, such as those with a metal film or thin-film construction.
-
The MF1/2DCT52R2210F has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, prolonged exposure above 125°C (257°F) may affect its performance and lifespan. For high-temperature applications, consider using resistors with a higher temperature rating.
-
The power rating of the MF1/2DCT52R2210F at 70°C (158°F) is 0.25W. However, it's essential to derate the power according to the operating temperature to ensure reliable operation.
-
The MF1/2DCT52R2210F is not AEC-Q200 compliant. If you require AEC-Q200 compliance, consider using resistors specifically designed and certified for automotive applications.