Part Details for MF1/4DCT52R5101F by KOA Speer Electronics Inc
Results Overview of MF1/4DCT52R5101F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1/4DCT52R5101F Information
MF1/4DCT52R5101F by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF1/4DCT52R5101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/4DCT52R5101FCT-ND
|
DigiKey | RES 5.1K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4319 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
660-MF1/4DCT52R5101F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 5.1K ohm 1% RoHS: Compliant | 12247 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
MF1/4DCT52R5101F
|
TTI | Metal Film Resistors - Through Hole 1/4W 5.1K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0129 / $0.0141 | Buy Now |
Part Details for MF1/4DCT52R5101F
MF1/4DCT52R5101F CAD Models
MF1/4DCT52R5101F Part Data Attributes
|
MF1/4DCT52R5101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52R5101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | SEMI-PRECISION, STANDARD: MIL-R-22684 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
MF1/4DCT52R5101F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MF1/4DCT52R5101F is between 260°C to 280°C for a maximum of 10 seconds.
-
The MF1/4DCT52R5101F is a general-purpose thick-film chip resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, consider using thin-film or metal-film resistors.
-
The MF1/4DCT52R5101F has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's not recommended for continuous operation above 125°C. Derate the power rating accordingly for high-temperature applications.
-
The MF1/4DCT52R5101F has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
The MF1/4DCT52R5101F is a surface-mount device and can withstand normal vibration and shock conditions. However, for extreme vibration or shock applications, consider using resistors with specialized packaging or mounting options.