Part Details for MF1/4DCT52A1212F by KOA Speer Electronics Inc
Results Overview of MF1/4DCT52A1212F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1/4DCT52A1212F Information
MF1/4DCT52A1212F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF1/4DCT52A1212F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6823
|
Newark | Res, 12K1, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52A1212F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3384 |
|
$0.0620 / $0.1930 | Buy Now |
DISTI #
660-MF1/4DCT52A1212F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 12.1K OHM 1% RoHS: Compliant | 9454 |
|
$0.0160 / $0.1900 | Buy Now |
DISTI #
MF1/4DCT52A1212F
|
TTI | Metal Film Resistors - Through Hole 1/4 WATT 12.1K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0136 | Buy Now |
Part Details for MF1/4DCT52A1212F
MF1/4DCT52A1212F CAD Models
MF1/4DCT52A1212F Part Data Attributes
|
MF1/4DCT52A1212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52A1212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-R-22684 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF1/4DCT52A1212F
This table gives cross-reference parts and alternative options found for MF1/4DCT52A1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DCT52A1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF1/4DCVT1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DCT52A1212F vs MF1/4DCVT1212F |
MF1/4DCVTPA1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/4DCT52A1212F vs MF1/4DCVTPA1212F |
MF1/4DLT52R1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4DCT52A1212F vs MF1/4DLT52R1212F |
MF1/4DC1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | MF1/4DCT52A1212F vs MF1/4DC1212F |
MF1/4DCM1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DCT52A1212F vs MF1/4DCM1212F |
MF1/4DCVTPR1212F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/4DCT52A1212F vs MF1/4DCVTPR1212F |
MF1/4DCT52A1212F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MF1/4DCT52A1212F is 260°C (500°F) for 3 seconds or less, to prevent damage to the resistor.
-
Yes, the MF1/4DCT52A1212F is a metal film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The power rating of the MF1/4DCT52A1212F decreases with increasing temperature. At 70°C, the power rating is 0.5W, and at 140°C, it is 0.25W. Consult the datasheet for the derating curve.
-
Yes, the MF1/4DCT52A1212F is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The MSL of the MF1/4DCT52A1212F is MSL 1, which means it can withstand unlimited time at room temperature and humidity without requiring special handling or storage.