Part Details for MF1/4CCVTPR2210F by KOA Speer Electronics Inc
Results Overview of MF1/4CCVTPR2210F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF1/4CCVTPR2210F Information
MF1/4CCVTPR2210F by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF1/4CCVTPR2210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 7500 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 6000 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for MF1/4CCVTPR2210F
MF1/4CCVTPR2210F CAD Models
MF1/4CCVTPR2210F Part Data Attributes
|
MF1/4CCVTPR2210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4CCVTPR2210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 221ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEMI-PRECISION, STANDARD: MIL-R-22684 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
MF1/4CCVTPR2210F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MF1/4CCVTPR2210F is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
The MF1/4CCVTPR2210F has a rated operating temperature range of -55°C to 125°C. While it can tolerate high temperatures, it's recommended to derate the component's power rating at high temperatures to ensure reliability. Consult the datasheet for derating curves.
-
The MF1/4CCVTPR2210F is a moisture-sensitive device (MSD) with a MSL rating of 3. It's recommended to store the components in a dry environment (<30% RH) and to follow the JEDEC J-STD-033 standard for handling and storage of MSDs.
-
The recommended soldering profile for the MF1/4CCVTPR2210F is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's recommended to follow the IPC-J-STD-020 standard for soldering profiles.
-
The MF1/4CCVTPR2210F is designed to withstand vibrations up to 10G. However, it's recommended to perform additional testing and validation to ensure the component's reliability in high-vibration environments.