Part Details for MF0207FRE52-3R3 by YAGEO Corporation
Results Overview of MF0207FRE52-3R3 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF0207FRE52-3R3 Information
MF0207FRE52-3R3 by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF0207FRE52-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MF0207FRE52-3R3CT-ND
|
DigiKey | RES 3.3 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8555 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
MF0207FRE52-3R3
|
Avnet Americas | Professional Type Metal Film Resistor 3.3Ohm 3/5W 1% Axial T/R - Tape and Reel (Alt: MF0207FRE52-3R3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0129 | Buy Now |
|
Future Electronics | Professional Type Metal Film Resistor 3.3Ohm 3/5W 1% Axial T/R Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0061 / $0.0069 | Buy Now |
DISTI #
MF0207FRE52-3R3
|
IBS Electronics | MF0207FRE52-3R3 by Yageo is a metal film resistor with a resistance of 3.3 ohms, 1% tolerance, 0.6W power rating, and an axial leaded design, ideal for precision applications. Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
Part Details for MF0207FRE52-3R3
MF0207FRE52-3R3 CAD Models
MF0207FRE52-3R3 Part Data Attributes
|
MF0207FRE52-3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FRE52-3R3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 3.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |