Part Details for MF-VS210-0 by Bourns Inc
Results Overview of MF-VS210-0 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-VS210-0 Information
MF-VS210-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-VS210-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-VS210-0-ND
|
DigiKey | PTC RESET FUSE 16V 2.1A STRAP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4770 In Stock |
|
$0.3007 / $0.8100 | Buy Now |
DISTI #
MF-VS210-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-VS210-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2275 / $0.2775 | Buy Now |
DISTI #
652-MF-VS210-0
|
Mouser Electronics | Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.2810 | Order Now |
DISTI #
V36:1790_06254595
|
Arrow Electronics | PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm RoHS: Compliant Min Qty: 381 Package Multiple: 1 Lead time: 14 Weeks | Americas - 500 |
|
$0.2623 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bag RoHS: Compliant | 0 |
|
$0.2799 / $0.3438 | Buy Now |
DISTI #
88823132
|
Verical | PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm RoHS: Compliant Min Qty: 381 Package Multiple: 1 | Americas - 500 |
|
$0.2623 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,2.1A,16V,SMD,STRIP | 5810 |
|
$0.2154 / $0.5874 | Buy Now |
DISTI #
MF-VS210-0
|
TTI | Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2920 / $0.3390 | Buy Now |
DISTI #
MF-VS210-0
|
Avnet Abacus | PTC Resettable Fuse 100A 16V Bulk (Alt: MF-VS210-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bag RoHS: Compliant | 0 |
|
$0.2799 / $0.3438 | Buy Now |
Part Details for MF-VS210-0
MF-VS210-0 CAD Models
MF-VS210-0 Part Data Attributes
|
MF-VS210-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-VS210-0
Bourns Inc
PTC Resettable Fuse, Surface Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | 0.018 TO 0.03 OHMS AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MF-VS210-0
This table gives cross-reference parts and alternative options found for MF-VS210-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-VS210-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VTP210G | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.024ohm, SURFACE MOUNT | MF-VS210-0 vs VTP210G |
MF-VS210-0 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application note AN164, which can be found on their website. It's essential to follow these guidelines to ensure proper mounting and to minimize thermal resistance.
-
The MF-VS210-0 has a high power rating, and proper thermal management is crucial. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce thermal resistance. The device's thermal pad should be connected to a copper plane on the PCB to facilitate heat dissipation.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance and longevity.
-
The MF-VS210-0 is designed to withstand moderate vibration levels, but it's not suitable for extreme vibration environments. If your application involves high vibration, consider using a vibration-resistant variant or taking additional measures to secure the device, such as using a vibration-dampening material or a more robust PCB design.
-
To ensure the reliability and longevity of the MF-VS210-0, follow proper storage and handling procedures, avoid exceeding the recommended operating conditions, and ensure good PCB design and assembly practices. Additionally, consider implementing a robust testing and validation process to detect any potential issues early on.