-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-USMF050-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1626
|
Newark | Fuse, Reset Ptc, 13.2V, 0.5A, 1210, Reel, Thermistor Mounting:Smd, Product Range:Mf-Usmf Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:13.2V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-USMF050-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2540 / $0.2660 | Buy Now |
DISTI #
26M1567
|
Newark | Fuse, Ptc Reset, 13.2V, 500Ma, 1210, Thermistor Mounting:Smd, Product Range:Mf-Usmf Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:13.2V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns MF-USMF050-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2310 / $0.3700 | Buy Now |
DISTI #
MF-USMF050-2CT-ND
|
DigiKey | PTC RESET FUSE 13.2V 500MA 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25676 In Stock |
|
$0.1250 / $0.4000 | Buy Now |
DISTI #
MF-USMF050-2
|
Avnet Americas | PTC Resettable Fuse 40A 0.1s 13.2VDC 0.18 Ohm 2-PIN 1210 - Tape and Reel (Alt: MF-USMF050-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1182 / $0.2523 | Buy Now |
DISTI #
MF-USMF050-2
|
Avnet Americas | PTC Resettable Fuse 40A 0.1s 13.2VDC 0.18 Ohm 2-PIN 1210 - Tape and Reel (Alt: MF-USMF050-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2694 | Buy Now |
DISTI #
652-MF-USMF050-2
|
Mouser Electronics | Resettable Fuses - PPTC 13.2V .5A-HD 40A MAX RoHS: Compliant | 1110 |
|
$0.1430 / $0.3300 | Buy Now |
DISTI #
E02:0323_00123936
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2505 | Europe - 15000 |
|
$0.2579 | Buy Now |
DISTI #
V72:2272_06254585
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2307 Container: Cut Strips | Americas - 15 |
|
$0.2685 | Buy Now |
DISTI #
70153683
|
RS | Fuse Resettable Fast Acting 40A Sz 1210 0.135x0.11x0.033" SMT 13.2VDC PCB Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.3230 / $0.4040 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2V 40A 0.6W 0.1s 0.18Ohm SMD Solder Pad 1210 T/R Automotive RoHS: Compliant |
12884 In Stock |
|
$0.2470 / $0.2809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USMF050-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USMF050-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.18 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |
A good PCB layout for the MF-USMF050-2 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a thermally conductive interface material to improve heat transfer.
Exceeding the maximum rated current of the MF-USMF050-2 can lead to overheating, reduced lifespan, and potentially even catastrophic failure. It's crucial to ensure that the current rating is not exceeded to maintain reliability and performance.
While the MF-USMF050-2 is designed for high-frequency applications, its performance may degrade at very high frequencies (>100 MHz). It's essential to evaluate the device's performance at the specific frequency of operation and consider using a different component if necessary.
To troubleshoot issues with the MF-USMF050-2, start by verifying the PCB layout, checking for soldering issues, and ensuring that the component is properly seated. If the issue persists, consult the datasheet and application notes or contact Bourns Inc's technical support for further assistance.