Part Details for MF-RX300/72-2-14 by Bourns Inc
Results Overview of MF-RX300/72-2-14 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RX300/72-2-14 Information
MF-RX300/72-2-14 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-RX300/72-2-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1202
|
Newark | Ptc Resettable 3.0A 72V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-RX300/72-2-14 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
118-MF-RX300/72-2-14TB-ND
|
DigiKey | PTC RESET FUSE 72V 3A RADIAL Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3818 | Buy Now |
DISTI #
MF-RX300/72-2-14
|
Avnet Americas | Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 3 A, 6 A, 19.8 s, Rectangular - Tape and Reel (Alt: MF-RX300/72-2-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3120 / $0.3532 | Buy Now |
DISTI #
652-MF-RX300/72-2-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.3480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3521 / $0.3944 | Buy Now |
DISTI #
MF-RX300/72-2-14
|
Avnet Abacus | Radial Resettable Fuse PPTC MFRX72 72 V 3 A 6 A 198 s Rectangular - Tape and Reel (Alt: MF-RX300/72-2-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3521 / $0.3944 | Buy Now |
|
Vyrian | Resistors | 136 |
|
RFQ |
Part Details for MF-RX300/72-2-14
MF-RX300/72-2-14 CAD Models
MF-RX300/72-2-14 Part Data Attributes
|
MF-RX300/72-2-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX300/72-2-14
Bourns Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.67 mm | |
Package Length | 20.67 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |